
66260392678 | |
|---|---|
DigiKey Part Number | 3713-66260392678-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 66260392678 |
Description | 1/2 x 1/4 x 3 In. Diamond Electr |
Customer Reference | |
Detailed Description | Mounted Points Diamond 100 X 3.00" (76.20mm) 0.50" (12.70mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounted Points | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | 100 | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | 3.00" (76.20mm) | |
Diameter | 0.50" (12.70mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,60000 € | 88,60 € |
| Unit Price without VAT: | 88,60000 € |
|---|---|
| Unit Price with VAT: | 105,43400 € |

