
66260322134 | |
|---|---|
DigiKey Part Number | 3713-66260322134-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 66260322134 |
Description | 3-3/4 x 3/8 x 1-1/4 In. Diamond |
Customer Reference | |
Detailed Description | Cup Wheel Diamond 240 X 984.25" (25.00m) 3.75" (95.25mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cup Wheel | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | 240 | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | 984.25" (25.00m) | |
Diameter | 3.75" (95.25mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,35000 € | 968,35 € |
| Unit Price without VAT: | 968,35000 € |
|---|---|
| Unit Price with VAT: | 1.152,33650 € |

