
66260273607 | |
|---|---|
DigiKey Part Number | 3713-66260273607-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 66260273607 |
Description | 6 x 1/2 x 1-1/4 In. cBN Resin Bo |
Customer Reference | |
Detailed Description | Straight Wheel Diamond 120 X 6.00" (152.40mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Abrasive Grit 120 |
Packaging Bulk | Diameter 6.00" (152.40mm) |
Part Status Active | Applications General Purpose |
Type Straight Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,20000 € | 911,20 € |
| Unit Price without VAT: | 911,20000 € |
|---|---|
| Unit Price with VAT: | 1.084,32800 € |

