
66260273592 | |
|---|---|
DigiKey Part Number | 3713-66260273592-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 66260273592 |
Description | 4 x 1/4 x 3/4 In. Diamond Resin |
Customer Reference | |
Detailed Description | Diamond Wheel 150 X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diamond Wheel | |
Abrasive Grit | 150 | |
Diameter | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,34000 € | 388,34 € |
| Unit Price without VAT: | 388,34000 € |
|---|---|
| Unit Price with VAT: | 462,12460 € |

