
66260273586 | |
|---|---|
DigiKey Part Number | 3713-66260273586-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 66260273586 |
Description | 4 x 1/16 x 1-1/4 In. Diamond Res |
Customer Reference | |
Detailed Description | Diamond Wheel Diamond 220 X 4.00" (101.60mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Abrasive Grit 220 |
Packaging Bulk | Diameter 4.00" (101.60mm) |
Part Status Active | Applications General Purpose |
Type Diamond Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,69000 € | 256,69 € |
| Unit Price without VAT: | 256,69000 € |
|---|---|
| Unit Price with VAT: | 305,46110 € |

