
66260213286 | |
|---|---|
DigiKey Part Number | 3713-66260213286-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 66260213286 |
Description | 127 x 40 x 31.75 mm V-Prime Diam |
Customer Reference | |
Detailed Description | V-Prime Diamond 240 X 5.00" (127.00mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Abrasive Grit 240 |
Packaging Bulk | Diameter 5.00" (127.00mm) |
Part Status Active | Applications General Purpose |
Type V-Prime |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,20000 € | 361,20 € |
| Unit Price without VAT: | 361,20000 € |
|---|---|
| Unit Price with VAT: | 429,82800 € |

