
66260198316 | |
|---|---|
DigiKey Part Number | 3713-66260198316-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 66260198316 |
Description | 125 x 25 x 31.75 mm V-Prime Diam |
Customer Reference | |
Detailed Description | V-Prime Diamond 400 X 4.92" (125.00mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Abrasive Grit 400 |
Packaging Bulk | Diameter 4.92" (125.00mm) |
Part Status Active | Applications General Purpose |
Type V-Prime |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,73000 € | 233,73 € |
| Unit Price without VAT: | 233,73000 € |
|---|---|
| Unit Price with VAT: | 278,13870 € |

