
66254499894 | |
|---|---|
DigiKey Part Number | 3713-66254499894-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254499894 |
Description | 4-1/2 x 5/8-11 In. Blaze Fibergl |
Customer Reference | |
Detailed Description | Ceramic Alumina Extra Coarse 36 X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 4.50" (114.30mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,22400 € | 132,24 € |
| Unit Price without VAT: | 13,22400 € |
|---|---|
| Unit Price with VAT: | 15,73656 € |

