
66254498101 | |
|---|---|
DigiKey Part Number | 3713-66254498101-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254498101 |
Description | ALUMINUM OXIDE EXTRA COARSE 4.5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Extra Coarse X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Color Orange |
Packaging Bulk | Diameter 4.50" (114.30mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,65300 € | 206,53 € |
| Unit Price without VAT: | 20,65300 € |
|---|---|
| Unit Price with VAT: | 24,57707 € |

