
66254497069 | |
|---|---|
DigiKey Part Number | 3713-66254497069-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254497069 |
Description | 3 In. Bear-Tex Vortex Rapid Blen |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Blue |
Packaging Bulk | Diameter 3.00" (76.20mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,33760 € | 208,44 € |
| Unit Price without VAT: | 8,33760 € |
|---|---|
| Unit Price with VAT: | 9,92174 € |

