
66254497067 | |
|---|---|
DigiKey Part Number | 3713-66254497067-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254497067 |
Description | 2 In. Bear-Tex Vortex Rapid Blen |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Blue |
Packaging Bulk | Diameter 2.00" (50.80mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,55840 € | 138,96 € |
| Unit Price without VAT: | 5,55840 € |
|---|---|
| Unit Price with VAT: | 6,61450 € |

