
66254491941 | |
|---|---|
DigiKey Part Number | 3713-66254491941-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254491941 |
Description | CER ALUMINA EXTRA COARSE P40 5" |
Customer Reference | |
Detailed Description | Ceramic Alumina Extra Coarse P40 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit P40 |
Packaging Bulk | Color Red |
Part Status Active | Diameter 5.00" (127.00mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,54400 € | 62,72 € |
| Unit Price without VAT: | 12,54400 € |
|---|---|
| Unit Price with VAT: | 14,92736 € |

