
66254491549 | |
|---|---|
DigiKey Part Number | 3713-66254491549-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254491549 |
Description | 1 x 30 In. Metalite Cloth File B |
Customer Reference | |
Detailed Description | Belt Aluminum Oxide Coarse P60 1.00" (25.40mm) X 30.00" (762.00mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit P60 |
Packaging Bulk | Color Maroon |
Part Status Active | Width 1.00" (25.40mm) |
Type Belt | Length 30.00" (762.00mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,21820 € | 110,91 € |
| Unit Price without VAT: | 2,21820 € |
|---|---|
| Unit Price with VAT: | 2,63966 € |

