
66254490858 | |
|---|---|
DigiKey Part Number | 3713-66254490858-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254490858 |
Description | BELT ALUM OX FINE 100 18"X0.75" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Fine 100 0.75" (19.05mm) X 18.00" (457.20mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Abrasive Grit 100 |
Packaging Bulk | Color Green |
Part Status Active | Width 0.75" (19.05mm) |
Type Abrasive Belt | Length 18.00" (457.20mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 15,23000 € | 182,76 € |
| Unit Price without VAT: | 15,23000 € |
|---|---|
| Unit Price with VAT: | 18,12370 € |

