
66254487449 | |
|---|---|
DigiKey Part Number | 3713-66254487449-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254487449 |
Description | ABRASIVE DISC SIL CARB P220 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Silicon Carbide Very Fine P220 X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Very Fine |
Manufacturer Norton | Abrasive Grit P220 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 68,57750 € | 274,31 € |
| Unit Price without VAT: | 68,57750 € |
|---|---|
| Unit Price with VAT: | 81,60723 € |

