
66254487397 | |
|---|---|
DigiKey Part Number | 3713-66254487397-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254487397 |
Description | ABRASIVE SHEET SIL CARB 11"X9" |
Customer Reference | |
Detailed Description | Abrasive Sheet Silicon Carbide Fine P180 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Abrasive Grit P180 |
Packaging Bulk | Color Blue |
Part Status Active | Width 9.00" (228.60mm) |
Type Abrasive Sheet | Length 11.00" (279.40mm) |
Abrasive Material Silicon Carbide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,79040 € | 79,04 € |
| Unit Price without VAT: | 0,79040 € |
|---|---|
| Unit Price with VAT: | 0,94058 € |

