
66254487393 | |
|---|---|
DigiKey Part Number | 3713-66254487393-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254487393 |
Description | ABRASIVE SHEET SIL CARB 11"X9" |
Customer Reference | |
Detailed Description | Abrasive Sheet Silicon Carbide Coarse P80 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P80 | |
Color | Blue | |
Width | 9.00" (228.60mm) | |
Length | 11.00" (279.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,91220 € | 45,61 € |
| Unit Price without VAT: | 0,91220 € |
|---|---|
| Unit Price with VAT: | 1,08552 € |

