
66254482340 | |
|---|---|
DigiKey Part Number | 3713-66254482340-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254482340 |
Description | ALUMINUM OXIDE VERY FINE 1.5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine X 1.50" (38.10mm) Dia |
Category | Abrasive Grade Very Fine |
Manufacturer Norton | Color Blue |
Packaging Bulk | Diameter 1.50" (38.10mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |

