
66254482335 | |
|---|---|
DigiKey Part Number | 3713-66254482335-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254482335 |
Description | ALUMINUM OXIDE VERY FINE 1" |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine X 1.00" (25.40mm) Dia |
Category | Abrasive Grade Very Fine |
Manufacturer Norton | Color Blue |
Packaging Bulk | Diameter 1.00" (25.40mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,96040 € | 48,02 € |
| Unit Price without VAT: | 0,96040 € |
|---|---|
| Unit Price with VAT: | 1,14288 € |

