
66254480233 | |
|---|---|
DigiKey Part Number | 3713-66254480233-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254480233 |
Description | 5 In. Dry Ice No-Fil NorGrip Pap |
Customer Reference | |
Detailed Description | Disc Ceramic Alumina Super Fine P500 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Super Fine |
Manufacturer Norton | Abrasive Grit P500 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,03680 € | 51,84 € |
| Unit Price without VAT: | 1,03680 € |
|---|---|
| Unit Price with VAT: | 1,23379 € |

