
66254461185 | |
|---|---|
DigiKey Part Number | 3713-66254461185-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254461185 |
Description | 7 x 7/8 In. BlueFire Fiberglass |
Customer Reference | |
Detailed Description | Zirconia Alumina Coarse P60 X 7.00" (177.80mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit P60 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 7.00" (177.80mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,54500 € | 155,45 € |
| Unit Price without VAT: | 15,54500 € |
|---|---|
| Unit Price with VAT: | 18,49855 € |

