
66254461059 | |
|---|---|
DigiKey Part Number | 3713-66254461059-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254461059 |
Description | CER ALUMINA EXTRA COARSE 40 7" |
Customer Reference | |
Detailed Description | Ceramic Alumina Extra Coarse 40 X 7.00" (177.80mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 40 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 7.00" (177.80mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,40300 € | 164,03 € |
| Unit Price without VAT: | 16,40300 € |
|---|---|
| Unit Price with VAT: | 19,51957 € |

