
66254441300 | |
|---|---|
DigiKey Part Number | 3713-66254441300-ND |
Manufacturer | Merit |
Manufacturer Product Number | 66254441300 |
Description | ALUMINUM OXIDE VERY FINE 3" |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Very Fine |
Manufacturer Merit | Color Blue |
Packaging Bulk | Diameter 3.00" (76.20mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,92360 € | 73,09 € |
| Unit Price without VAT: | 2,92360 € |
|---|---|
| Unit Price with VAT: | 3,47908 € |

