
66254428237 | |
|---|---|
DigiKey Part Number | 3713-66254428237-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254428237 |
Description | ALUMINUM OXIDE MEDIUM 2" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Blue |
Packaging Bulk | Diameter 2.00" (50.80mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 7,38567 € | 443,14 € |
| Unit Price without VAT: | 7,38567 € |
|---|---|
| Unit Price with VAT: | 8,78895 € |

