
66254420003 | |
|---|---|
DigiKey Part Number | 3713-66254420003-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254420003 |
Description | ZIRCONIA ALUMINA COARSE 80 5" |
Customer Reference | |
Detailed Description | Zirconia Alumina Coarse 80 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Blue | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,00000 € | 50,00 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

