
66254419984 | |
|---|---|
DigiKey Part Number | 3713-66254419984-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254419984 |
Description | ZIRCONIA ALUMINA COARSE P60 4.5" |
Customer Reference | |
Detailed Description | Zirconia Alumina Coarse P60 X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit P60 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 4.50" (114.30mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,34300 € | 43,43 € |
| Unit Price without VAT: | 4,34300 € |
|---|---|
| Unit Price with VAT: | 5,16817 € |

