
66254400701 | |
|---|---|
DigiKey Part Number | 3713-66254400701-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254400701 |
Description | 7 x 7/8 In. Fiber Disc 36 Grit F |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Extra Coarse 36 X 7.00" (177.80mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 7.00" (177.80mm) |
Type Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,90120 € | 97,53 € |
| Unit Price without VAT: | 3,90120 € |
|---|---|
| Unit Price with VAT: | 4,64243 € |

