
66254400519 | |
|---|---|
DigiKey Part Number | 3713-66254400519-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254400519 |
Description | CERAMIC ALUMINA MEDIUM 120 5" |
Customer Reference | |
Detailed Description | Ceramic Alumina Medium 120 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Medium | |
Abrasive Grit | 120 | |
Color | Orange | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,96200 € | 119,62 € |
| Unit Price without VAT: | 11,96200 € |
|---|---|
| Unit Price with VAT: | 14,23478 € |

