
66254400258 | |
|---|---|
DigiKey Part Number | 3713-66254400258-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66254400258 |
Description | 4-1/2 x 5/8-11 In. Blaze Plastic |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse 60 X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 4.50" (114.30mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,91800 € | 99,18 € |
| Unit Price without VAT: | 9,91800 € |
|---|---|
| Unit Price with VAT: | 11,80242 € |

