
66253476413 | |
|---|---|
DigiKey Part Number | 3713-66253476413-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253476413 |
Description | SNAGGING WHEELS ALUM OXIDE 20 2" |
Customer Reference | |
Detailed Description | Snagging Wheels Aluminum Oxide 20 2.00" (50.80mm) X 2.00" (50.80mm) Dia |
Category | Abrasive Grit 20 |
Manufacturer Norton | Color Gray |
Packaging Bulk | Width 2.00" (50.80mm) |
Part Status Active | Diameter 2.00" (50.80mm) |
Type Snagging Wheels | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,59000 € | 75,90 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 9,03210 € |

