
66253465053 | |
|---|---|
DigiKey Part Number | 3713-66253465053-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253465053 |
Description | 18 x .375 x 9 In. Toolroom Wheel |
Customer Reference | |
Detailed Description | Medium 80 X 18.00" (457.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 80 | |
Diameter | 18.00" (457.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,81000 € | 618,81 € |
| Unit Price without VAT: | 618,81000 € |
|---|---|
| Unit Price with VAT: | 736,38390 € |

