
66253370793 | |
|---|---|
DigiKey Part Number | 3713-66253370793-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253370793 |
Description | EXTRA COARSE 20 4.5" |
Customer Reference | |
Detailed Description | Extra Coarse 20 X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | - | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 20 | |
Diameter | 4.50" (114.30mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,68600 € | 146,86 € |
| Unit Price without VAT: | 14,68600 € |
|---|---|
| Unit Price with VAT: | 17,47634 € |

