
66253370278 | |
|---|---|
DigiKey Part Number | 3713-66253370278-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253370278 |
Description | 4-1/2 x 0.014 x 5/8-11 x 1 x 3/8 |
Customer Reference | |
Detailed Description | Brush 0.01" (0.36mm) X 4.50" (114.30mm) Dia |
Category | Type Brush |
Manufacturer Norton | Color Black |
Series | Width 0.01" (0.36mm) |
Packaging Bulk | Diameter 4.50" (114.30mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 14,44833 € | 86,69 € |
| Unit Price without VAT: | 14,44833 € |
|---|---|
| Unit Price with VAT: | 17,19351 € |

