
66253370014 | |
|---|---|
DigiKey Part Number | 3713-66253370014-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253370014 |
Description | 7 x .140 x 5/8-11 In. DiaLast Gr |
Customer Reference | |
Detailed Description | Depressed Center Wheels Diamond X 7.00" (177.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Depressed Center Wheels | |
Abrasive Material | Diamond | |
Color | Blue | |
Diameter | 7.00" (177.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,65000 € | 496,65 € |
| Unit Price without VAT: | 496,65000 € |
|---|---|
| Unit Price with VAT: | 591,01350 € |

