
66253370012 | |
|---|---|
DigiKey Part Number | 3713-66253370012-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253370012 |
Description | DEPRESSED CTR WHEELS DIAMOND 7" |
Customer Reference | |
Detailed Description | Abrasive Disc Diamond 0.63" (15.88mm) X 7.00" (177.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Blue | |
Width | 0.63" (15.88mm) | |
Length | - | |
Diameter | 7.00" (177.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,27000 € | 238,27 € |
| Unit Price without VAT: | 238,27000 € |
|---|---|
| Unit Price with VAT: | 283,54130 € |

