
66253370009 | |
|---|---|
DigiKey Part Number | 3713-66253370009-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253370009 |
Description | DEPRESSED CTR WHEEL DIAMOND 4.5" |
Customer Reference | |
Detailed Description | Depressed Center Wheels Diamond 0.63" (15.88mm) X 4.50" (114.30mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton | Color Blue |
Packaging Bulk | Width 0.63" (15.88mm) |
Part Status Active | Diameter 4.50" (114.30mm) |
Type Depressed Center Wheels | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,30000 € | 126,30 € |
| Unit Price without VAT: | 126,30000 € |
|---|---|
| Unit Price with VAT: | 150,29700 € |

