
66253364337 | |
|---|---|
DigiKey Part Number | 3713-66253364337-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253364337 |
Description | 14 x 1-1/2 x 5 In. Toolroom Whee |
Customer Reference | |
Detailed Description | Coarse 46 X 14.00" (355.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Coarse | |
Abrasive Grit | 46 | |
Diameter | 14.00" (355.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,21000 € | 545,21 € |
| Unit Price without VAT: | 545,21000 € |
|---|---|
| Unit Price with VAT: | 648,79990 € |

