
66253349849 | |
|---|---|
DigiKey Part Number | 3713-66253349849-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253349849 |
Description | 2 x 5/8 - 11 In. Metal Portable |
Customer Reference | |
Detailed Description | 20 X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | - | |
Abrasive Grit | 20 | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,15200 € | 71,52 € |
| Unit Price without VAT: | 7,15200 € |
|---|---|
| Unit Price with VAT: | 8,51088 € |

