
66253322863 | |
|---|---|
DigiKey Part Number | 3713-66253322863-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253322863 |
Description | 350 x 2.5 x 32 mm MetLab Metallu |
Customer Reference | |
Detailed Description | Medium 80 X 13.75" (349.25mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 80 | |
Diameter | 13.75" (349.25mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,10100 € | 381,01 € |
| Unit Price without VAT: | 38,10100 € |
|---|---|
| Unit Price with VAT: | 45,34019 € |

