
66253319973 | |
|---|---|
DigiKey Part Number | 3713-66253319973-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253319973 |
Description | 14 x 2 x 1-1/2 In. Bench and Ped |
Customer Reference | |
Detailed Description | Coarse 36 X 14.00" (355.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Coarse | |
Abrasive Grit | 36 | |
Diameter | 14.00" (355.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,87000 € | 370,87 € |
| Unit Price without VAT: | 370,87000 € |
|---|---|
| Unit Price with VAT: | 441,33530 € |

