
66253319967 | |
|---|---|
DigiKey Part Number | 3713-66253319967-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253319967 |
Description | EXTRA COARSE 24 14" |
Customer Reference | |
Detailed Description | Extra Coarse 24 X 14.00" (355.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 24 | |
Diameter | 14.00" (355.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,19000 € | 578,19 € |
| Unit Price without VAT: | 578,19000 € |
|---|---|
| Unit Price with VAT: | 688,04610 € |

