
66253262719 | |
|---|---|
DigiKey Part Number | 3713-66253262719-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253262719 |
Description | 12 x 1 x 5 In. Toolroom Wheel 38 |
Customer Reference | |
Detailed Description | Medium 60 X 12.00" (304.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 60 | |
Diameter | 12.00" (304.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,68000 € | 187,68 € |
| Unit Price without VAT: | 187,68000 € |
|---|---|
| Unit Price with VAT: | 223,33920 € |

