
66253262702 | |
|---|---|
DigiKey Part Number | 3713-66253262702-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253262702 |
Description | 12 x 1 x 3 In. Toolroom Wheel 38 |
Customer Reference | |
Detailed Description | Grinding Wheel X 12.00" (304.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Grade | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 12.00" (304.80mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,05000 € | 190,05 € |
| Unit Price without VAT: | 190,05000 € |
|---|---|
| Unit Price with VAT: | 226,15950 € |

