
66253249600 | |
|---|---|
DigiKey Part Number | 3713-66253249600-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253249600 |
Description | EXTRA COARSE 30 12" |
Customer Reference | |
Detailed Description | Extra Coarse 30 X 12.00" (304.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 30 | |
Diameter | 12.00" (304.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,76000 € | 727,60 € |
| Unit Price without VAT: | 72,76000 € |
|---|---|
| Unit Price with VAT: | 86,58440 € |

