
66253246949 | |
|---|---|
DigiKey Part Number | 3713-66253246949-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253246949 |
Description | 20 x 2 x 8 In. Gemini Surface Gr |
Customer Reference | |
Detailed Description | Coarse 46 X 20.00" (508.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Coarse | |
Abrasive Grit | 46 | |
Diameter | 20.00" (508.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,11000 € | 433,11 € |
| Unit Price without VAT: | 433,11000 € |
|---|---|
| Unit Price with VAT: | 515,40090 € |

