
66253246800 | |
|---|---|
DigiKey Part Number | 3713-66253246800-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253246800 |
Description | 7 x 1/2 x 1-1/4 In. Gemini Toolr |
Customer Reference | |
Detailed Description | Coarse 46 X 7.00" (177.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Coarse | |
Abrasive Grit | 46 | |
Diameter | 7.00" (177.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,25700 € | 262,57 € |
| Unit Price without VAT: | 26,25700 € |
|---|---|
| Unit Price with VAT: | 31,24583 € |

