
66253233120 | |
|---|---|
DigiKey Part Number | 3713-66253233120-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253233120 |
Description | 11-1/4 x 3 x 8 In. Quantum Surfa |
Customer Reference | |
Detailed Description | 30 11.25" (285.75mm) X 8.00" (203.20mm) Dia |
Category | Abrasive Grit 30 |
Manufacturer Norton | Width 11.25" (285.75mm) |
Packaging Bulk | Length 8.00" (203.20mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 727,20000 € | 2.908,80 € |
| Unit Price without VAT: | 727,20000 € |
|---|---|
| Unit Price with VAT: | 865,36800 € |

