
66253179375 | |
|---|---|
DigiKey Part Number | 3713-66253179375-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253179375 |
Description | 24 x 7/32 x 1-3/4 In. Foundry X |
Customer Reference | |
Detailed Description | Extra Coarse 24 X 24.00" (609.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 24 | |
Diameter | 24.00" (609.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 202,92900 € | 2.029,29 € |
| Unit Price without VAT: | 202,92900 € |
|---|---|
| Unit Price with VAT: | 241,48551 € |

