
66253179363 | |
|---|---|
DigiKey Part Number | 3713-66253179363-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253179363 |
Description | EXTRA COARSE 20 20" |
Customer Reference | |
Detailed Description | Extra Coarse 20 X 20.00" (508.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 20 | |
Diameter | 20.00" (508.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 122,81100 € | 1.228,11 € |
| Unit Price without VAT: | 122,81100 € |
|---|---|
| Unit Price with VAT: | 146,14509 € |

