
66253160350 | |
|---|---|
DigiKey Part Number | 3713-66253160350-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66253160350 |
Description | 10 x 1 x 1-1/4 In. Gemini Bench |
Customer Reference | |
Detailed Description | Fine 100 X 10.00" (254.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Fine | |
Abrasive Grit | 100 | |
Diameter | 10.00" (254.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,55000 € | 73,55 € |
| Unit Price without VAT: | 73,55000 € |
|---|---|
| Unit Price with VAT: | 87,52450 € |

